Ideal Industries 45-121

WIRE STRIPPER AND CUTTER; Stripping Capacity: 16AWG; SVHC: No SVHC; Stripping Capacity: 1.83mm
$ 18.082

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal Industries 45-121.

Newark

Datasheet3 pages17 years ago
Datasheet1 page0 years ago

element14 APAC

Electro Sonic

Jameco

Burklin Elektronik

Inventory History

3 month trend:
-4.72%

Descriptions

Descriptions of Ideal Industries 45-121 provided by its distributors.

WIRE STRIPPER AND CUTTER; Stripping Capacity:16AWG; SVHC:No SVHC; Stripping Capacity:1.83mm
Ideal 45-121 Wire Stripper, 14-24 AWG Solid, 16 to 26 AWG Stranded, Black Oxide Finish
WIRE STRIPPER, STEEL, YELLOW HANDLE, WIRE SIZE 16 TO 26 AWG, STRANDED WIRE
Tools and Accessories, Wire Stripper, Tough Steel Construction
Cable Accessories T-Stripper Wire Stripper 14-26 AWG

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu

Part Number Aliases

This part may be known by these alternate part numbers:

  • 28-2700
  • 45-121..