Ideal Industries 30-428

Ideal 30-428 Stripping & Crimping Tool Multi 8" OAL
$ 45.866
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal Industries 30-428.

Farnell

Datasheet48 pages17 years ago
Datasheet1 page11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+66.67%

Descriptions

Descriptions of Ideal Industries 30-428 provided by its distributors.

Ideal 30-428 Stripping & Crimping Tool Multi 8" OAL
CUT STRIP CRIMP TOOL; Crimp Tool Type: Hand; For Use With: 20-8AWG Insulated Terminals; Product Range: -; Colour: Yellow; Crimp Application: Insulated Terminals; Crimp Size: 22AWG to 8AWG 59F1118
Cut Strip Crimp Tool; Herramienta De Crimpado, Tipo:Manual; Para Usar Con:20-8Awg Insulated Terminals; Aplicación De Crimpado:Insulated Terminals; Características:Handles Wire Stripping/Cutting, Bolt Cutting & Crimping; Color:Yellow |Ideal 30-428

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30428