Ideal Industries 30-211

Conn Twist-on Splice MODEL11 Setscrew 18-12AWG Nylon Black Wire Set-screwseries
$ 2.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal Industries 30-211.

element14 APAC

Datasheet1 page11 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+84.24%

Descriptions

Descriptions of Ideal Industries 30-211 provided by its distributors.

CONN TWIST-ON SPLICE MODEL11 SETSCREW 18-12AWG NYLON BLACK WIRE SET-SCREWSERIES
TERMINAL CLOSED END SPLICE, SCREW, BLACK; Product Range: 11 Series; Termination: Screw; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Insulator Colour: Black; Insulator Material 91B9075
Terminal Closed End Splice, Screw, Black; Rango De Producto:Serie 11; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:-; Material Aislante:Sin Aislamiento; Aislante, Color:Negro |Ideal 30-211
IDEAL 30-211 Set Screw Connector Brand: IDEAL. Part Number: 30-211. IDEAL Set Screw Connector, Series: 11 Series, Copper Wire, 22 to 10 AWG Wire, Slotted Screw, 600 V AC, Specifications: 1 to 6 Conductors, 29/64 in H x 13/32 in W Connector, 302 deg F, Brass/Polypropylene, Black, 33/64 in W x 63/64 in H Dimensions. Additional Description: IDL -30-211 SET-SCREW CONN, MODEL 11, 22-10 AWG, 100/BOX WIRE CONNECTOR. Catalog Description: IDEAL, Wire Connector, Set-Screw, Size: 33/64 IN Width X 63/64 IN Height, Number Of Conductors: 1 to 6, Wire Size: 22 - 10 AWG, Material: Brass, Flame-retardant polypropylene shell, Color: Brass Connector, Black Shell, Voltage Rating: 600 V, Temperature Rating: 150 , 302 DEG C, DEG F, Model: 11, Width: 33/64 IN, Height: 63/64 IN..

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30211