Ideal Industries 30-172

IDEAL 30-172 Wirenut 72B Blue, PK1000. More details: Package Quantity 1000
$ 96.615
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal Industries 30-172.

JRH Electronics

Datasheet1 page12 years ago

Farnell

Inventory History

3 month trend:
+0.93%

Related Parts

Ring Tongue Terminal 14-16AWGCopper Blue 22.1mm Tin InsulKrimp™ Bag
Krimptite Star Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5)
Krimptite Star Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4)
MulticompCPT-TV-1416
Pin Terminal 14-16AWG Copper Blue PIN 23.11mm Electro Tin
18 To 16 (0,75-1,5) Awg Solid 500 Per Bag , 5000 Per Case 5000 Pc Min/Multiples, 5000PK
3M(TM) Fork Terminal, Vinyl Insulated Butted Seam 16-14 AWG, 94775, 32-6-P Specialty Bag

Descriptions

Descriptions of Ideal Industries 30-172 provided by its distributors.

IDEAL 30-172 Wirenut 72B Blue, PK1000. More details: Package Quantity 1000
CLOSED END SPLICE, 11/64IN TWIST-ON BLUE; Product Range:72B Series; Termination:Twist On; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:2.5mm²; Insulator Colour:Blue; Insulator Material:Thermoplast
Closed End Splice, 11/64In Twist-On Blue; Rango De Producto:Serie 72B; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:2.5Mm²; Material Aislante:Termoplástico; Aislante, Color:Azul; Color:Blue |Ideal 30-172
IDEAL 30-172 Twist On Wire Connector Brand: IDEAL. Part Number: 30-172. IDEAL, 30-172, Wire Connector, Flame-Retardant, Series: 72B, Positive Grip Shell Style, Fixed/Square Wire Spring, Solid/Stranded Copper Wire, 22 to 14 AWG Wire, 300 V AC, Specifications: 1/2 in Solid, 3/8 in Stranded Wrap Strip, 1 to 5 Conductors, 16 to 2 AWG Minimum, 16 to 3 AWG Maximum Conductor Combination Size, 221 deg F, Polypropylene, Blue, Zinc Plated, 25/64 in W x 45/64 in H Dimensions. Additional Description: IDL -30-172 WIRE-NUT WIRE CONN, MODEL 72B BLUE, 1,000/BOX WIRE-NUT WIRE CONNECTOR. Catalog Description: IDEAL, Wire Connector, Wire-Nut, Twist-On, Number Of Conductors: 1 to 5, Conductor Range: 22 - 14 AWG, Min 2-16 MAX 3-16, Color: Blue, Material: Flame-retardant polypropelene, Voltage Rating: 300 V, Environmental Conditions: Tough, UL 94V-2 Flame-Retardant Shell Rated At 105 DEG C (221 F), Model Number: 72B, Flammability Rating: UL 94V-2..

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30172