Ideal Industries 30-1039J

Push-In Wire Connector, 10 AWG Max, 3 Port, Blue, Polycarbonate Insulation, 600 V, 30 A, 150 PK
$ 51.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal Industries 30-1039J.

RS (Formerly Allied Electronics)

Datasheet2 pages17 years ago

Inventory History

3 month trend:
-45.45%

Descriptions

Descriptions of Ideal Industries 30-1039J provided by its distributors.

Push-In Wire Connector, 10 AWG Max, 3 Port, Blue, Polycarbonate Insulation, 600 V, 30 A, 150 PK
Ideal 30-1039J In-Sure Push-In Wire Conn, 39 3-Port Blue,150/Jar
In-Sure Push-In Wire Conn, 39 3-Port Blue,150/Jar, price is for 6 units-Note:Price is for 6 Units
TERMINAL, WIRE SPLICE, BLUE, PUSH IN; Product Range:In-Sure 39 Series; Termination:Push In; Wire Size AWG Min:-; Wire Size AWG Max:-; Conductor Area CSA:-; Terminal Type:Wire Splice; Insulator Colour:Blue; Terminal Material:- RoHS Compliant: Yes

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu

Part Number Aliases

This part may be known by these alternate part numbers:

  • 301039J