Ideal Industries 30-1033J

Ideal 30-1033J Wire Connector, Push-In, In-Sure, 3 Ports, Orange
$ 38.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal Industries 30-1033J.

RS (Formerly Allied Electronics)

Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ideal Industries 30-1033J provided by its distributors.

Ideal 30-1033J Wire Connector, Push-In, In-Sure, 3 Ports, Orange
In-Sure Push-In Wire Conn, 33 3-Port Org, 250/Jar, price is for 6 units-Note:Price is for 6 Units
Push-In Wire Connector, 12 AWG Max, 3 Port, Orange, Polycarbonate Insulation, 600 V, 20 A, 250 PK
In-Sure Push-In Wire Connector, 33 3-Port Orange, 250/Jar
Wire Push-In 3 Port Polycarbonate
TERMINAL, WIRE SPLICE, ORG, PUSH IN; Product Range:In-Sure 33 Series; Termination:Push In; Wire Size AWG Min:-; Wire Size AWG Max:-; Conductor Area CSA:-; Terminal Type:Wire Splice; Insulator Colour:Orange; Terminal Material:- RoHS Compliant: Yes

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu

Part Number Aliases

This part may be known by these alternate part numbers:

  • 301033J