Ideal Industries 2007

Splice Cap Insulator for 2006S, 100/Box, price is for 10 units-Note: Price is for 10 Units
$ 41.395
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal Industries 2007.

Electro Sonic

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+42.39%

Descriptions

Descriptions of Ideal Industries 2007 provided by its distributors.

Splice Cap Insulator for 2006S, 100/Box, price is for 10 units-Note:Price is for 10 Units
SPLICE CAP INSULATOR, 100/PK; Accessory Type:Splice Cap Insulator; For Use With:2006S Crimp Connectors; Product Range:- RoHS Compliant: NA
IDEAL 2007 Splice Cap Insulator Brand: IDEAL. Part Number: 2007. BUCHANAN Splice Cap Insulator, Snap-On Installation, 221 deg F, 600 VAC, For Use With: 2006S and 2008S Terminal Lugs, Nylon. Additional Description: IDL -2007 SPL CAP (100 BOX) QTE #33002 EXP 05/03/27. Catalog Description: Buchanan, Splice Cap Insulator, Insulator, Voltage Rating: 600 V Max, Material: Nylon, Operating Temperature: 105 DEG C, Finish: Zinc-Plated Or Copper Sleeves..

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu