icotek 42908

Icotek 42908 ST 4 Filler Plug Polyamide White For Cable Sleeves 1 piece
$ 0.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for icotek 42908.

RS (Formerly Allied Electronics)

Datasheet1 page3 years ago

Inventory History

3 month trend:
+17.81%

Descriptions

Descriptions of icotek 42908 provided by its distributors.

Icotek 42908 ST 4 Filler Plug Polyamide White For Cable Sleeves 1 piece
PLUGS FOR CABLE GROMMETS, ST- 4
Plug Diameter mm = 4 / Colour = White / Length mm = 25 / Material = Polyamide (PA) / Protection Rating = IP54 / Fire Class = UL 94 V-0 / Threaded / Unthreaded = Unthreaded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 120

Manufacturer Aliases

icotek has several brands around the world that distributors may use as alternate names. icotek may also be known as the following names:

  • ICOTEK GMBH
  • Icotek Corporation