icotek 42905

Icotek 42905 ST 7 Filler Plug Polyamide White 7mm For Cable Sleeves
$ 1.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for icotek 42905.

RS (Formerly Allied Electronics)

Datasheet1 page3 years ago

Inventory History

3 month trend:
+15.00%

Descriptions

Descriptions of icotek 42905 provided by its distributors.

Icotek 42905 ST 7 Filler Plug Polyamide White 7mm For Cable Sleeves
PLUGS FOR CABLE GROMMETS, ST- 7
Plug Diameter mm = 7 / Colour = White / Length mm = 25 / Material = Polyamide (PA) / Protection Rating = IP54 / Fire Class = UL 94 V-0 / Threaded / Unthreaded = Unthreaded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 120

Manufacturer Aliases

icotek has several brands around the world that distributors may use as alternate names. icotek may also be known as the following names:

  • ICOTEK GMBH
  • Icotek Corporation