iC-Haus IC-NZN QFN24-4X4

N-Type Laser Diode Driver
$ 4.11

Price and Stock

Inventory History

3 month trend:
+843%

CAD Models

Download iC-Haus IC-NZN QFN24-4X4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of iC-Haus IC-NZN QFN24-4X4 provided by its distributors.

Driver Laser Type = CW / Driver Diode Type = N-Type / Driver Diode Type = Laser Diode / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = QFN / Pins = 24 / Mounting Type = SMD / Length mm = 4 / Width mm = 4 / Height mm = 0.9

Manufacturer Aliases

iC-Haus has several brands around the world that distributors may use as alternate names. iC-Haus may also be known as the following names:

  • iC-Haus GmbH
  • IC-HAUSINTEGRATEDCIRCUITS
  • IC-H
  • IC-HAUS CORPORATION
  • IC-HAUS CORP