iC-Haus IC-MH QFN28

12-Bit Angular Hall Encoder IC
Datasheet

Price and Stock

DistributorSKUMinPkg
QuestIC-MH QFN284
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for iC-Haus IC-MH QFN28.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of iC-Haus IC-MH QFN28 provided by its distributors.

12-Bit Angular Hall Encoder IC
Hall Effect Type = Angular / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = QFN / Pins = 28 / Mounting Type = SMD / Length mm = 5 / Width mm = 5 / Height mm = 0.9 / Hysteresis = 250 mV / Resolution Bit = 12

Manufacturer Aliases

iC-Haus has several brands around the world that distributors may use as alternate names. iC-Haus may also be known as the following names:

  • iC-Haus GmbH
  • IC-HAUSINTEGRATEDCIRCUITS
  • IC-H
  • IC-HAUS CORPORATION
  • IC-HAUS CORP