iC-Haus IC-HD7 SO16N

Quad Differential Line Driver
$ 2.835

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for iC-Haus IC-HD7 SO16N.

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of iC-Haus IC-HD7 SO16N provided by its distributors.

Quad Differential Line Driver
Line Driver/Receiver
Driver Type = Line Driver / Drivers = 4 / Output Type = Differential / Output Type = Push-Pull / Interfaces = RS422 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 125 / Package Type = NSOIC / Pins = 16 / Mounting Type = SMD

Manufacturer Aliases

iC-Haus has several brands around the world that distributors may use as alternate names. iC-Haus may also be known as the following names:

  • iC-Haus GmbH
  • IC-HAUSINTEGRATEDCIRCUITS
  • IC-H
  • IC-HAUS CORPORATION
  • IC-HAUS CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • IC-HD7SO16N