Driver Type = Line Driver / Drivers = 3 / Output Type = Differential / Output Type = Push-Pull / Supply Voltage Min. V = 4 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 125 / Package Type = QFN / Pins = 28 / Mounting Type = SMD / Length mm = 5 / Width mm = 5 / Height mm = 0.9