I-PEX 20799-030E-01

20799 Series 30 Position 50 V 0.3 A 0.5 mm Pitch 500 MOhm FFC-FPC Connector
$ 1.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for I-PEX 20799-030E-01.

IHS

Datasheet6 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+179%

CAD Models

Download I-PEX 20799-030E-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of I-PEX 20799-030E-01 provided by its distributors.

20799 Series 30 Position 50 V 0.3 A 0.5 mm Pitch 500 MOhm FFC-FPC Connector
Vertical Mating Auto-Locking Type With GND Contact
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
CONN FFC VERT 30POS 0.5MM SMD

Manufacturer Aliases

I-PEX has several brands around the world that distributors may use as alternate names. I-PEX may also be known as the following names:

  • I-Pex CoLtd
  • IPEX CONNECTORS
  • IPEX USA LLC
  • I-PEX Interconnect and Packaging Electronics
  • I-PEX BY DAI-ICHI SEIKO
  • I-PEX Semiconductor
  • I-PEX(TOKYO)