
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST70724172 | 4,616 | 1 | 13h | ||||||||
| DigiKey | 5378-20455-040E-76CT-ND | 16,811 | 1 | Cut Tape | ||||||||
| Verical | 20455-040E-76 | 4,616 | 41 | |||||||||
| Future Electronics | 20455-040E-76 | 0 | 5K | Tape & Reel | ||||||||
| Win Source | WS-20455-040E-76 | 25,560 | 55 | 20h |
Download I-PEX 20455-040E-76 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of I-PEX 20455-040E-76 provided by its distributors.
I-PEX has several brands around the world that distributors may use as alternate names. I-PEX may also be known as the following names: