
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST63694015 | 120 | 1 | 21h | ||||||||
| Verical | 20374-R40E-31 | 120 | 29 | |||||||||
| DigiKey | 5378-20374-R40E-31CT-ND | 1,764 | 1 | Cut Tape | ||||||||
| Future Electronics | 20374-R40E-31 | 0 | 6K | Tape & Reel | ||||||||
| Classic Components | 20374-R40E-31 | 122 | 16h |
Download I-PEX 20374-R40E-31 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of I-PEX 20374-R40E-31 provided by its distributors.
I-PEX has several brands around the world that distributors may use as alternate names. I-PEX may also be known as the following names: