Descriptions of Hynix HY628100BLLG-70 provided by its distributors.
SRAM 1M, SMD, 628100, SOIC32; Memory Type:SRAM; Memory Size:1Mbit; Memory Configuration:128 x 8bit; Time, Access:70ns; Termination Type:SMD; Case Style:SOIC; No. of Pins:32; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:628100; IC Generic Number:628100; Logic Function Number:628100; Temperature Range, IC:Commercial