Hynix HY27UF084G2M-TPCB

IC, FLASH NAND 4GB, SMD, TSOP48; Memory Case Style: TSOP; No. of Pins: 48; Base Number: 27; Block Size: 135168Byte;...

CAD Models

Download Hynix HY27UF084G2M-TPCB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Hynix HY27UF084G2M-TPCB provided by its distributors.

IC, FLASH NAND 4GB, SMD, TSOP48; Memory Case Style:TSOP; No. of Pins:48; Base Number:27; Block Size:135168Byte; IC Temperature Range:Commercial; Interface Type:Serial; Logic Function Number:HY27UF084; Memory Configuration:512M x 8b; Memory Size:4Gbit; Memory Type:Flash, NAND; Memory Voltage Vcc:3.3V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:TSOP; Page Size:2112Byte; Read Cycle Time tRC:30ns; Read/Write Cycles:4; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Vcc:3.3V

Manufacturer Aliases

Hynix has several brands around the world that distributors may use as alternate names. Hynix may also be known as the following names:

  • SK HYNIX
  • Hynix Semiconductor
  • HYNIXSEMI
  • HYNIX SEMICONDUCTOR AMERICA IN
  • SK HYNIX INC
  • HYN
  • HYNIX GMBH
  • HYNIXHYUNDAI
  • HYUNDAI HYNIX SEMICO
  • HYINX
  • HYNIX SEMICONDUCTOR INC
  • Hynix Orig
  • Hynix Semiconductors
  • Hynix Electronic Europe GmbH
  • Hynix Sem
  • Hyundai - Hynix Semi
  • HYNIX SEMICONDUCTOR AMERI
  • Hynix Origi
  • Hynix Ics
  • HYNIX/LG
  • Hyundai/Hynix
  • Hynix Semiconducter
  • SYSTEM LOGIC SEMICONDUCTOR CO LTD
  • HYHYNIX
  • HYNI