Hynix H5TQ2G63BFR-H9C

Ddr Dram, 128MX16, 20NS, Cmos, PBGA96, Halogen Free And Rohs Compliant, FBGA-96
$ 7.188
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hynix H5TQ2G63BFR-H9C.

element14 APAC

Datasheet93 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Hynix H5TQ2G63BFR-H9C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Hynix H5TQ2G63BFR-H9C provided by its distributors.

DDR DRAM, 128MX16, 20ns, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96
DRAM Chip DDR3 SDRAM 2Gbit 128Mx16 1.5V 96-Pin FBGA
128M X 16 DDR DRAM 20 ns PBGA96
SDRAM, DDR3, 2GB (X16), 96FBGA; Memory Type:SDRAM; Memory Configuration:128M x 16; Access Time:13.5ns; Interface Type:CMOS; Memory Case Style:FBGA; No. of Pins:96; Operating Temperature Range:0°C to +85°C; SVHC:No SVHC (18-Jun-2012); Memory Size:2 Gbit; Voltage Vcc:1.5V

Manufacturer Aliases

Hynix has several brands around the world that distributors may use as alternate names. Hynix may also be known as the following names:

  • SK HYNIX
  • Hynix Semiconductor
  • HYNIXSEMI
  • HYNIX SEMICONDUCTOR AMERICA IN
  • SK HYNIX INC
  • HYN
  • HYNIX GMBH
  • HYNIXHYUNDAI
  • HYUNDAI HYNIX SEMICO
  • HYINX
  • HYNIX SEMICONDUCTOR INC
  • Hynix Orig
  • Hynix Semiconductors
  • Hynix Electronic Europe GmbH
  • Hynix Sem
  • Hyundai - Hynix Semi
  • HYNIX SEMICONDUCTOR AMERI
  • Hynix Origi
  • Hynix Ics
  • HYNIX/LG
  • Hyundai/Hynix
  • Hynix Semiconducter
  • SYSTEM LOGIC SEMICONDUCTOR CO LTD
  • HYHYNIX
  • HYNI

Part Number Aliases

This part may be known by these alternate part numbers:

  • H5TQ2G63BFR-H9C.