Hynix H5MS5122EFR-J3M

SDRAM, MOBILE DDR, 512MB (X32), 90FBGA; Memory Type: SDRAM; Memory Configuration: 16M x 32; Memory Case Style: FBGA;...
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hynix H5MS5122EFR-J3M.

element14 APAC

Datasheet2 pages13 years ago

Descriptions

Descriptions of Hynix H5MS5122EFR-J3M provided by its distributors.

SDRAM, MOBILE DDR, 512MB (X32), 90FBGA; Memory Type:SDRAM; Memory Configuration:16M x 32; Memory Case Style:FBGA; No. of Pins:90; Interface Type:LVCMOS; Operating Temperature Range:-30°C to +85°C; MSL:MSL 3 - 168 hours; Memory ;RoHS Compliant: Yes

Manufacturer Aliases

Hynix has several brands around the world that distributors may use as alternate names. Hynix may also be known as the following names:

  • SK HYNIX
  • Hynix Semiconductor
  • HYNIXSEMI
  • HYNIX SEMICONDUCTOR AMERICA IN
  • SK HYNIX INC
  • HYN
  • HYNIX GMBH
  • HYNIXHYUNDAI
  • HYUNDAI HYNIX SEMICO
  • HYINX
  • HYNIX SEMICONDUCTOR INC
  • Hynix Orig
  • Hynix Semiconductors
  • Hynix Electronic Europe GmbH
  • Hynix Sem
  • Hyundai - Hynix Semi
  • HYNIX SEMICONDUCTOR AMERI
  • Hynix Origi
  • Hynix Ics
  • HYNIX/LG
  • Hyundai/Hynix
  • Hynix Semiconducter
  • SYSTEM LOGIC SEMICONDUCTOR CO LTD
  • HYHYNIX
  • HYNI