Hynix H57V2562GTR-75C

256Mb Synchronous DRAM based on 4M x 4Bank x16 I/O / DRAM Chip SDRAM 256Mbit 16Mx16 3.3V 54-Pin TSOP-II
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hynix H57V2562GTR-75C.

element14 APAC

Datasheet23 pages15 years ago

Descriptions

Descriptions of Hynix H57V2562GTR-75C provided by its distributors.

256Mb Synchronous DRAM based on 4M x 4Bank x16 I/O / DRAM Chip SDRAM 256Mbit 16Mx16 3.3V 54-Pin TSOP-II
INFINEON TDSON8
SDRAM, 256MB (X16), 54TSOPII; Memory Configuration:16M x 16bit; Access Time:6ns; Memory Case Style:TSOPII; No. of Pins:54; Interface Type:LVTTL; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012); Memory Size:256 Mbit; Memory Type:SDRAM; Termination Type:SMD; Voltage Vcc:3.3V

Manufacturer Aliases

Hynix has several brands around the world that distributors may use as alternate names. Hynix may also be known as the following names:

  • SK HYNIX
  • Hynix Semiconductor
  • HYNIXSEMI
  • HYNIX SEMICONDUCTOR AMERICA IN
  • SK HYNIX INC
  • HYN
  • HYNIX GMBH
  • HYNIXHYUNDAI
  • HYUNDAI HYNIX SEMICO
  • HYINX
  • HYNIX SEMICONDUCTOR INC
  • Hynix Orig
  • Hynix Semiconductors
  • Hynix Electronic Europe GmbH
  • Hynix Sem
  • Hyundai - Hynix Semi
  • HYNIX SEMICONDUCTOR AMERI
  • Hynix Origi
  • Hynix Ics
  • HYNIX/LG
  • Hyundai/Hynix
  • Hynix Semiconducter
  • SYSTEM LOGIC SEMICONDUCTOR CO LTD
  • HYHYNIX
  • HYNI

Part Number Aliases

This part may be known by these alternate part numbers:

  • H57V2562GTR--75C
  • H57V2562GTR-75C.
  • H57V2562GTR75C