Hynix H27UAG8T2BTR-BC

FLASH, NAND 16GB (X8), TSOP; Flash Memory Type: SLC NAND; Memory Size: 16Gbit; Flash Memory Configuration: 2G x 8bit;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hynix H27UAG8T2BTR-BC.

element14 APAC

Datasheet61 pages19 years ago

CAD Models

Download Hynix H27UAG8T2BTR-BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Hynix H27UAG8T2BTR-BC provided by its distributors.

FLASH, NAND 16GB (X8), TSOP; Flash Memory Type: SLC NAND; Memory Size: 16Gbit; Flash Memory Configuration: 2G x 8bit; IC Interface Type: -; Memory Case Style: TSOP-I; No. of Pins: 48Pins; Clock Frequency: -; Access Time: 20ns; S
FLASH, NAND 16GB (X8), TSOP; Memory Type:Flash - NAND; Memory Size:16Gbit; Memory Configuration:2048M x 8; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:TSOP-1; No. of Pins:48; Access Time:20ns; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Hynix has several brands around the world that distributors may use as alternate names. Hynix may also be known as the following names:

  • SK HYNIX
  • Hynix Semiconductor
  • HYNIXSEMI
  • HYNIX SEMICONDUCTOR AMERICA IN
  • SK HYNIX INC
  • HYN
  • HYNIX GMBH
  • HYNIXHYUNDAI
  • HYUNDAI HYNIX SEMICO
  • HYINX
  • HYNIX SEMICONDUCTOR INC
  • Hynix Orig
  • Hynix Semiconductors
  • Hynix Electronic Europe GmbH
  • Hynix Sem
  • Hyundai - Hynix Semi
  • HYNIX SEMICONDUCTOR AMERI
  • Hynix Origi
  • Hynix Ics
  • HYNIX/LG
  • Hyundai/Hynix
  • Hynix Semiconducter
  • SYSTEM LOGIC SEMICONDUCTOR CO LTD
  • HYHYNIX
  • HYNI

Part Number Aliases

This part may be known by these alternate part numbers:

  • H27UAG8T2BTRBC