Hynix H27UAG8T2ATR-BC

2G X 8 Flash 3.3V Prom PDSO48
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hynix H27UAG8T2ATR-BC.

Farnell

Datasheet57 pages16 years ago
Datasheet61 pages19 years ago

Descriptions

Descriptions of Hynix H27UAG8T2ATR-BC provided by its distributors.

2G X 8 FLASH 3.3V PROM PDSO48
MEMORY, FLASH, NAND, 16GB, 48TSOP; Memory Size:16Gbit; Memory Configuration:2048M x 8; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:TSOP; No. of Pins:48; Interface Type:TTL / CMOS; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012); Memory Size:16 Gbit; Memory Type:Flash - NAND; Termination Type:SMD

Manufacturer Aliases

Hynix has several brands around the world that distributors may use as alternate names. Hynix may also be known as the following names:

  • SK HYNIX
  • Hynix Semiconductor
  • HYNIXSEMI
  • HYNIX SEMICONDUCTOR AMERICA IN
  • SK HYNIX INC
  • HYN
  • HYNIX GMBH
  • HYNIXHYUNDAI
  • HYUNDAI HYNIX SEMICO
  • HYINX
  • HYNIX SEMICONDUCTOR INC
  • Hynix Orig
  • Hynix Semiconductors
  • Hynix Electronic Europe GmbH
  • Hynix Sem
  • Hyundai - Hynix Semi
  • HYNIX SEMICONDUCTOR AMERI
  • Hynix Origi
  • Hynix Ics
  • HYNIX/LG
  • Hyundai/Hynix
  • Hynix Semiconducter
  • SYSTEM LOGIC SEMICONDUCTOR CO LTD
  • HYHYNIX
  • HYNI