Hynix H27U518S2CTR-BC

Memory, Flash, Nand, 512MB, 48TSOP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hynix H27U518S2CTR-BC.

element14 APAC

Datasheet37 pages16 years ago

Descriptions

Descriptions of Hynix H27U518S2CTR-BC provided by its distributors.

MEMORY, FLASH, NAND, 512MB, 48TSOP
Flash, 64MX8, 18ns, PDSO48
HYNIX TSOP-48
512 Mb NAND Flash
Memory, Flash, Nand, 512Mb, 48Tsop; Memory Type:flash - Nand; Memory Size:512Mbit; Flash Memory Configuration:64M X 8Bit; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:tsop; No. Of Pins:48; Clock Frequency:-; Rohs Compliant: Yes

Manufacturer Aliases

Hynix has several brands around the world that distributors may use as alternate names. Hynix may also be known as the following names:

  • SK HYNIX
  • Hynix Semiconductor
  • HYNIXSEMI
  • HYNIX SEMICONDUCTOR AMERICA IN
  • SK HYNIX INC
  • HYN
  • HYNIX GMBH
  • HYNIXHYUNDAI
  • HYUNDAI HYNIX SEMICO
  • HYINX
  • HYNIX SEMICONDUCTOR INC
  • Hynix Orig
  • Hynix Semiconductors
  • Hynix Electronic Europe GmbH
  • Hynix Sem
  • Hyundai - Hynix Semi
  • HYNIX SEMICONDUCTOR AMERI
  • Hynix Origi
  • Hynix Ics
  • HYNIX/LG
  • Hyundai/Hynix
  • Hynix Semiconducter
  • SYSTEM LOGIC SEMICONDUCTOR CO LTD
  • HYHYNIX
  • HYNI

Part Number Aliases

This part may be known by these alternate part numbers:

  • H27U518S2CTRBC