Hylec TTK20GY-SD-F

Circular Connector, Standard Series, 3, Cable Mount Rohs Compliant: Yes |Hylec TTK20GY-SD-F
$ 11.56
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkTTK20GY-SD-F01

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec TTK20GY-SD-F.

Newark

Datasheet1 page22 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hylec TTK20GY-SD-F provided by its distributors.

Circular Connector, Standard Series, 3, Cable Mount Rohs Compliant: Yes |Hylec TTK20GY-SD-F
CONNECTOR, IN-LINE, 3POLE, GREY; Product Range: Standard Series; Circular Connector Shell Style: -; No. of Contacts: 3Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: -; Connector Body Plating: -;

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd