Hylec THR.211.S3A

JUNCTION BOX, 3 POLE, TEEBOX; No. of Contacts: 3; Series: TH211
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for THR.211.S3A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec THR.211.S3A.

Farnell

Datasheet2 pages18 years ago

Descriptions

Descriptions of Hylec THR.211.S3A provided by its distributors.

JUNCTION BOX, 3 POLE, TEEBOX; No. of Contacts:3; Series:TH211
JUNCTION BOX, 3 POLE, TEEBOX; Series:TH211; No. of Contacts:3; Current Rating:24A; Insulator Material:Nylon; Voltage Rating VAC:450V; Wire Area Size Max:9.5mm2; Wire Area Size Min:4mm2; Temperature Max:120°C; Temperature Min ;RoHS Compliant: Yes

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd