Hylec THR.209.S8L

Connector, 5+3POLE, IP68
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for THR.209.S8L. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec THR.209.S8L.

element14 APAC

Datasheet1 page11 years ago
Datasheet5 pages18 years ago

Descriptions

Descriptions of Hylec THR.209.S8L provided by its distributors.

CONNECTOR, 5+3POLE, IP68
CONNECTOR, 5+3POLE, IP68; Product Range:TH209 Series; Circular Connector Shell Style:-; No. of Contacts:8Contacts; Circular Contact Type:-; Coupling Style:-; Connector Body Material:Nylon (Polyamide) Body; Connector Body
CONNECTOR, 5+3POLE, IP68; Colour:Black; Current Rating:32A; Flammability Rating:UL94V2; IP Rating:IP68; Material:Black PA66; Max Cable Diameter:14mm; Min Cable Diameter:5mm; No. of Poles:8; Temp, Op. Max:125°C; Temp, Op. Min:0°C; ;RoHS Compliant: Yes

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd