Hylec THK200C2E-F

Junction Box, 3PORT, IP67
$ 12.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec THK200C2E-F.

Newark

Datasheet4 pages17 years ago
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Hylec THK200C2E-F provided by its distributors.

JUNCTION BOX, 3PORT, IP67
JUNCTION BOX, 3 WAY, POLYAMIDE; No. of Ways: 3; Current Rating: -; IP Rating: IP67; Product Range: TH200 TeeBox Series; SVHC: No SVHC (15-Jan-2019); IP / NEMA Rating: IP67; Material: PA66 Polyamide; Operating Temperature Max: +1

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206598