Descriptions of Hylec THK.404.X2A00-F provided by its distributors.
CONNECTOR, IN-LINE, IP65, 5POLE, 5-9MM; In Line Connector A:-; In Line Connector B:-; Connector Type:Adaptor, In-Line; Product Range:-; Convert From Gender:Receptacle; Convert From Positions:5Ways; Convert To Gender:Plug