Hylec THK.209.44

Junction Box, 4 Way, 16A, Screw; No. Of Ways: 4; Current Rating: 16A; Product Range: - Rohs Compliant: Yes |Hylec...
$ 38.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec THK.209.44.

element14 APAC

Datasheet1 page12 years ago

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Hylec THK.209.44 provided by its distributors.

Junction Box, 4 Way, 16A, Screw; No. Of Ways:4; Current Rating:16A; Product Range:- Rohs Compliant: Yes |Hylec THK.209.44
JUNCTION BOX, 4WAY, 32A, IP68, TEEBOX; No. of Ways: 4; Current Rating: 16A; IP Rating: IP68; Product Range: TH209 TeeBox Series; SVHC: No SVHC (15-Jan-2019); MSL: -

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd