Hylec THB110C6B-F

TERMINAL BLOCK, BARRIER, 6POS; No. of Rows: 1 Row; No. of Positions: 3Ways; Wire Size AWG Min: -; Wire Size AWG Max:...
$ 3.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec THB110C6B-F.

element14 APAC

Datasheet1 page24 years ago

Newark

Inventory History

3 month trend:
-1.18%

Descriptions

Descriptions of Hylec THB110C6B-F provided by its distributors.

TERMINAL BLOCK, BARRIER, 6POS; No. of Rows:1 Row; No. of Positions:3Ways; Wire Size AWG Min:-; Wire Size AWG Max:8AWG; Pitch Spacing:-; Rated Current:24A; Rated Voltage:450V; Product Range:TeeBox; SVHC:No SVHC (15-Jan-20

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd