Hylec THB.390.C1A

CONNECTOR, SPLITTER, 3 WAY, IP68, 32A; No. of Ways: 3; Current Rating: 32A; IP Rating: IP68; Product Range: TH390...
$ 15.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec THB.390.C1A.

element14 APAC

Datasheet3 pages13 years ago

Inventory History

3 month trend:
-17.65%

Descriptions

Descriptions of Hylec THB.390.C1A provided by its distributors.

CONNECTOR, SPLITTER, 3 WAY, IP68, 32A; No. of Ways:3; Current Rating:32A; IP Rating:IP68; Product Range:TH390 TeeTube Series; SVHC:No SVHC (15-Jan-2019); Flammability Rating:UL94V-0; IP / NEMA Rating:IP68; Material:Glass

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd