Hylec THB.387.D2A

Circular Connector, Th387 Series, Receptacle, 2, Socket, Screw, Panel Mount Rohs Compliant: Yes |Hylec THB.387.D2A
$ 12.92
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkTHB.387.D2A21

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec THB.387.D2A.

element14 APAC

Datasheet1 page12 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hylec THB.387.D2A provided by its distributors.

Circular Connector, Th387 Series, Receptacle, 2, Socket, Screw, Panel Mount Rohs Compliant: Yes |Hylec THB.387.D2A
CIRCULAR CONNECTOR, RCPT, 2 WAY, PANEL; Product Range: TH387 Micro Teeplug Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Screw Socket; Coupling Style: -; Co

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd