Hylec THB.387.C2A

Circular Connector, Th387 Series, Plug, 2, Pin, Screw, Panel Mount Rohs Compliant: Yes |Hylec THB.387.C2A
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for THB.387.C2A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec THB.387.C2A.

element14 APAC

Datasheet1 page12 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Hylec THB.387.C2A provided by its distributors.

Circular Connector, Th387 Series, Plug, 2, Pin, Screw, Panel Mount Rohs Compliant: Yes |Hylec THB.387.C2A
CIRCULAR CONNECTOR, PLUG, 2 WAY, PANEL; Product Range: TH387 Micro Teeplug Series; Circular Connector Shell Style: Panel Mount Plug; No. of Contacts: 2Contacts; Circular Contact Type: Screw Pin; Coupling Style: -; Connector Body Material: Nylon 6.6 (Polyamide 6.6) Body; Connector Body Plating: -; Contact Material: Brass; Contact Plating: Nickel; SVHC: No SVHC (15-Jan-2019); Connector Mounting: Panel Mount; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Plating: Nickel Plated Contacts; Contact Termination: Screw; Contact Termination Type: Screw; Gender: Plug

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd