Hylec THB.029.A1A

TERMINAL BLOCK, 3 POLE, T STYLE; Connector Type: Terminal Block; Series: TH029; Connector Mounting: Panel; No. of...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for THB.029.A1A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec THB.029.A1A.

Farnell

Datasheet3 pages18 years ago

Descriptions

Descriptions of Hylec THB.029.A1A provided by its distributors.

TERMINAL BLOCK, 3 POLE, T STYLE; Connector Type:Terminal Block; Series:TH029; Connector Mounting:Panel; No. of Contacts:3; Contact Plating:Nickel; Contact Material:Brass; Connector Mounting Orientation:Chassis; Connector ;RoHS Compliant: Yes

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd