Hylec PA80F/F-F

TERMINAL BLOCK, BARRIER, 6POS, 22-12AWG; Connector Type: Barrier Terminal Block; Series: PA 80; Connector Mounting:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PA80F/F-F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec PA80F/F-F.

Newark

Datasheet3 pages24 years ago
Datasheet1 page10 years ago

element14 APAC

Farnell

Descriptions

Descriptions of Hylec PA80F/F-F provided by its distributors.

TERMINAL BLOCK, BARRIER, 6POS, 22-12AWG; Connector Type:Barrier Terminal Block; Series:PA 80; Connector Mounting:Chassis; Pitch Spacing:11.3mm; No. of Contacts:6; Wire Size (AWG):22-12; Contact Plating:Zinc; Contact Material:Steel ;RoHS Compliant: Yes
TERMINAL BLOCK, 6 TAB; Connector Type:Barrier Terminal Block; Series:PA 80; Connector Mounting:DIN Rail; Pitch Spacing:11.3mm; No. of Contacts:6; Wire Size (AWG):22 to 12 AWG; Contact Plating:Zinc; Contact Material:Steel; Connector Mounting Orientation:DIN Rail; Connector Type:Terminal Block, Barrier; Contact Material:Steel; Contact Plating:Zinc; Current Rating:16A; External Depth:38mm; External Length / Height:29.5mm; External Width:20.2mm; Fixing Hole Diameter:3.5mm; Material:Polyamide 6.6; No. of Ways:6; Operating Temperature Max:120°C; Termination Method:screw m4 pozidriv; Thread Size:M4; Voltage Rating VAC:380V; Wire Size:12AWG; Wire Size Range (AWG):22-12

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd