Hylec PA44WP-F

TERMINAL BLOCK EUROSTYLE 12POS, 14-10AWG; Connector Type: Eurostyle Terminal Block; Series: PA 44 WP; Connector...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PA44WP-F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec PA44WP-F.

Official Datasheet14 years ago

Descriptions

Descriptions of Hylec PA44WP-F provided by its distributors.

TERMINAL BLOCK EUROSTYLE 12POS, 14-10AWG; Connector Type:Eurostyle Terminal Block; Series:PA 44 WP; Connector Mounting:Chassis; Pitch Spacing:12mm; No. of Contacts:12; Wire Size (AWG):14-10; Contact Plating:Nickel ;RoHS Compliant: Yes
TERMINAL BLOCK, 12WAY, 41A; Connector Type:Barrier Terminal Block; Connector Mounting:Panel; Pitch Spacing:12mm; No. of Contacts:12; Wire Size (AWG):14 to 10 AWG; Contact Plating:Nickel; Contact Material:Brass; Approval Bodies:UL, CSA, CEBEC, IMQ, OVE, KEMA, NEMKO, SEMKO, SEV, VDE; Cable Protector Material:Stainless Steel; Colour:Natural; Connector Type:Terminal Block, Barrier; Contact Material:Brass; Contact Plating:Nickel; Current Rating:32A; External Depth:20.7mm; External Length / Height:139mm; External Width:23mm; Fixing Hole Diameter:3.2mm; Insulator Material:Polyamide; No. of Positions:12; No. of Ways:12; Operating Temperature Max:125°C; Operating Temperature Min:-5°C; Screw Material:Steel; Terminal Type:Screw; Termination Method:Screw; Voltage Rating VAC:450V; Wire Area Size Max:4mm²; Wire Size:10AWG; Wire Size Range (AWG):10

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd