Hylec PA44WP/12P

TERMINAL BLOCK, BARRIER, 12POS, 10AWG; No. of Rows: 2 Row; Positions: 12Ways; Wire Size AWG Min: 14AWG; Max: 10AWG;...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellPA44WP/12P01
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec PA44WP/12P.

element14 APAC

Datasheet1 page12 years ago

Newark

Descriptions

Descriptions of Hylec PA44WP/12P provided by its distributors.

TERMINAL BLOCK, BARRIER, 12POS, 10AWG; No. of Rows:2 Row; Positions:12Ways; Wire Size AWG Min:14AWG; Max:10AWG; Pitch
Terminal Block Eurostyle 12 Position, 14-10Awg; Núm. De Posiciones:12; Núm. De Filas:2; Tensión Nominal:750V; Corriente Nominal:32A; Tamaño De Cable Awg Mín.:14Awg; Conductor, Tamaño Awg Min:10Awg; Anchura Externa:23Mm |Hylec PA44WP/12P

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd