Hylec PA27FV-F

Terminal Block, Barrier, 12POS, 14AWG
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PA27FV-F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec PA27FV-F.

element14 APAC

Datasheet2 pages21 years ago

Descriptions

Descriptions of Hylec PA27FV-F provided by its distributors.

TERMINAL BLOCK, BARRIER, 12POS, 14AWG
TERMINAL BLOCK, BARRIER, 12POS, 14AWG; No. of Rows: 2 Row; No. of Positions: 12Ways; Wire Size AWG Min: 18AWG; Wire Size AWG Max: 14AWG; Pitch Spacing: 10mm; Rated Current: 32A; Rated Voltage: 450V; Product Range: -; SVHC: No SVH

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd