Hylec LN207035

LOCKNUT, NYLON, M20, LT GREY; Thread Size - Imperial: -; Thread Size - Metric: M20; Material: Nylon 6; Locknut...
$ 0.163
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec LN207035.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hylec LN207035 provided by its distributors.

LOCKNUT, NYLON, M20, LT GREY; Thread Size - Imperial:-; Thread Size - Metric:M20; Material:Nylon 6; Locknut Plating:-; Thickness:7mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Accessory Type:Locknut; Diameter:26.5mm;

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd