Hylec LN207001

LOCKNUT, NYLON, M20, GREY; Thread Size - Metric: M20; Material: Nylon 6; Thickness: 7mm; Accessory Type: Locknut;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec LN207001.

element14 APAC

Datasheet1 page14 years ago

Descriptions

Descriptions of Hylec LN207001 provided by its distributors.

LOCKNUT, NYLON, M20, GREY; Thread Size - Metric:M20; Material:Nylon 6; Thickness:7mm; Accessory Type:Locknut; Diameter:26.5mm; For Use With:Gland ;RoHS Compliant: Yes
LOCKNUT, NYLON, M20, GREY; Thread Size - Imperial: -; Thread Size - Metric: M20; Material: Nylon 6; Locknut Plating: -; Thickness: 7mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Locknut; Diameter: 26.5mm; For

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd