Hylec LN16B

LOCKNUT, NYLON, M16, BLACK; Thread Size - Imperial: -; Thread Size - Metric: M16; Material: Nylon 6; Locknut Plating:...
$ 0.185
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec LN16B.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
-22.36%

Descriptions

Descriptions of Hylec LN16B provided by its distributors.

LOCKNUT, NYLON, M16, BLACK; Thread Size - Imperial:-; Thread Size - Metric:M16; Material:Nylon 6; Locknut Plating:-; Thickness:7mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Accessory Type:Locknut; Diameter:22.5mm; Fo

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd