Hylec LN167001

Locknut, Nylon, M16, Grey
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LN167001. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec LN167001.

element14 APAC

Datasheet1 page14 years ago

Descriptions

Descriptions of Hylec LN167001 provided by its distributors.

LOCKNUT, NYLON, M16, GREY
LOCKNUT, NYLON, M16, GREY; Thread Size - Imperial: -; Thread Size - Metric: M16; Material: Nylon 6; Locknut Plating: -; Thickness: 7mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Locknut; Diameter: 22.5mm; For

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd