Hylec K341-1025-01

GLAND, NYLON, M25, GREY; Thread Size - Imperial: -; Thread Size - Metric: M25; Cable Diameter Min: 11mm; Cable...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec K341-1025-01.

element14 APAC

Datasheet2 pages14 years ago

Descriptions

Descriptions of Hylec K341-1025-01 provided by its distributors.

GLAND, NYLON, M25, GREY; Thread Size - Imperial:-; Thread Size - Metric:M25; Cable Diameter Min:11mm; Cable Diameter Max:17mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Grey; IP / NEMA Rating:IP68; Product

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd