Hylec K341-1020-02

GLAND, NYLON, M20, BLACK; Thread Size - Imperial: -; Thread Size - Metric: M20; Cable Diameter Min: 8mm; Cable...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellK341-1020-0201
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec K341-1020-02.

element14 APAC

Datasheet2 pages14 years ago

Descriptions

Descriptions of Hylec K341-1020-02 provided by its distributors.

GLAND, NYLON, M20, BLACK; Thread Size - Imperial: -; Thread Size - Metric: M20; Cable Diameter Min: 8mm; Cable Diameter Max: 13mm; Cable Gland Material: Nylon 6 (Polyamide 6); Gland Colour: Black; IP / NEMA Rating: IP68; Produc
GLAND, NYLON, M20, BLACK; Accessory Type:Gland; Cable Diameter Min - Metric:8mm; Cable Diameter Max - Metric:13mm; Cable Diameter Min - Imperial:0.315"; Cable Diameter Max - Imperial:0.512"; Thread Size - Metric:M20; Cable Gland Material:Polyamide; Gland Colour:Black; SVHC:No SVHC (19-Dec-2011); For Use With:Cables; Cable Diameter Max:13mm; Cable Diameter Min:8mm; Colour:Black; Fixing Hole Diameter Max:20.4mm; Fixing Hole Diameter Min:20.1mm; Length:42.5mm; Panel Thickness Max:4mm; Panel Thickness Min:1mm

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd