Hylec K341-1020-00

GLAND, NYLON, M20, LT GREY; Thread Size - Imperial: -; Thread Size - Metric: M20; Cable Diameter Min: 8mm; Cable...
$ 1.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec K341-1020-00.

element14 APAC

Datasheet2 pages14 years ago

Descriptions

Descriptions of Hylec K341-1020-00 provided by its distributors.

GLAND, NYLON, M20, LT GREY; Thread Size - Imperial:-; Thread Size - Metric:M20; Cable Diameter Min:8mm; Cable Diameter Max:13mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Grey; IP / NEMA Rating:IP68; Produ

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd