Hylec K257-1020-00

CABLE GLAND, STAINLESS STEEL, 8MM-15MM; Thread Size - Imperial: -; Thread Size - Metric: M20 x 1.5; Cable Diameter...
$ 84.51
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkK257-1020-0001

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec K257-1020-00.

Newark

Datasheet6 pages8 years ago

Descriptions

Descriptions of Hylec K257-1020-00 provided by its distributors.

CABLE GLAND, STAINLESS STEEL, 8MM-15MM; Thread Size - Imperial: -; Thread Size - Metric: M20 x 1.5; Cable Diameter Min: 8mm; Cable Diameter Max: 15mm; Cable Gland Material: Stainless Steel; Gland Colour: -; IP / NEMA Rating: IP

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd