Hylec K160-1032-00

Ç”µç¼†åž‹ç›–, É»„铜, 17MM-25.5MM;
$ 25.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec K160-1032-00.

Newark

Datasheet6 pages8 years ago

Descriptions

Descriptions of Hylec K160-1032-00 provided by its distributors.

电缆压盖, 黄铜, 17MM-25.5MM;
Cable Gland, Brass, 17Mm-25.5Mm; Thread Size - Imperial:-; Thread Size - Metric:M32 X 1.5; Cable Diameter Min:17Mm; Cable Diameter Max:25.5Mm; Cable Gland Material:Brass; Gland Colour:-; Ip/Nema Rating:Ip66, Ip67, Ip69; Product Rohs Compliant: Yes |Hylec K160-1032-00

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd