Hylec K160-1016-00

电缆压盖, 黄铜, 5MM-10.5MM;
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for K160-1016-00. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec K160-1016-00.

Newark

Datasheet6 pages8 years ago

Descriptions

Descriptions of Hylec K160-1016-00 provided by its distributors.

电缆压盖, 黄铜, 5MM-10.5MM;
Cable Gland, Brass, 5Mm-10.5Mm; Thread Size - Imperial:-; Thread Size - Metric:M16 X 1.5; Cable Diameter Min:5Mm; Cable Diameter Max:10.5Mm; Cable Gland Material:Brass; Gland Colour:-; Ip/Nema Rating:Ip66, Ip67, Ip69; Product Rohs Compliant: Yes |Hylec K160-1016-00

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd