Hylec K155-1012-00

Ç”µç¼†åž‹ç›–, É»„铜, 3MM-8MM;
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellK155-1012-0001
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec K155-1012-00.

Newark

Datasheet6 pages8 years ago

Descriptions

Descriptions of Hylec K155-1012-00 provided by its distributors.

电缆压盖, 黄铜, 3MM-8MM;
CABLE GLAND, BRASS, 3MM-8MM; Thread Size - Imperial: -; Thread Size - Metric: M12 x 1.5; Cable Diameter Min: 3mm; Cable Diameter Max: 8mm; Cable Gland Material: Brass; Gland Colour: -; IP ; Available until stocks are exhausted
Cable Gland, Brass, 3Mm-8Mm; Thread Size - Imperial:-; Thread Size - Metric:M12 X 1.5; Cable Diameter Min:3Mm; Cable Diameter Max:8Mm; Cable Gland Material:Brass; Gland Colour:-; Ip/Nema Rating:Ip66, Ip67, Ip69; Product Range:Wadi Rohs Compliant: Yes |Hylec K155-1012-00

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd